-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8501
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700CSP7B60M2QE Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $7.0900 | Buy Now |
DISTI #
700CSP7B60M2QE-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 120V Min Qty: 216 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5429 | Buy Now |
DISTI #
612-700CSP7B60M2QE
|
Mouser Electronics | Pushbutton Switches 3A @ 120 VAC/ 28 VDC PC Mnt | 0 |
|
$5.5200 / $5.5400 | Order Now |
DISTI #
74827672
|
RS | Pushbutton Switch, SPDT, ON-ON, 3A, 120V AC/28V DC, PC Pin, 700C Series | E-Switch 700CSP7B60M2QE RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 12 Weeks | 0 |
|
$3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
700CSP7B60M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700CSP7B60M2QE
E-Switch Inc
Pushbutton Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.28 inch | |
Actuator Travel | 1.1938 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 9.8806 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.379 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |