Part Details for 700DP7B10M7QE by E-Switch Inc
Overview of 700DP7B10M7QE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700DP7B10M7QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1542
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700DP7B10M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $7.5500 | Buy Now |
DISTI #
612-700DP7B10M7QE
|
Mouser Electronics | Pushbutton Switches 3A @ 125 VAC/28 VDC On-(On) DPDT SPDT RoHS: Compliant | 0 |
|
$5.8700 / $6.2700 | Order Now |
DISTI #
74827707
|
RS | Pushbutton Switch, DPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700DP7B10M7QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.1800 | Buy Now |
|
Quest Components | Pushbutton Switch, Right Angle, Dpdt, On-(on), Pc Tail Terminal, 8 | 9 |
|
$7.0200 / $14.0400 | Buy Now |
Part Details for 700DP7B10M7QE
700DP7B10M7QE CAD Models
700DP7B10M7QE Part Data Attributes
|
700DP7B10M7QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700DP7B10M7QE
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.202 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 11.43 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |
Alternate Parts for 700DP7B10M7QE
This table gives cross-reference parts and alternative options found for 700DP7B10M7QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700DP7B10M7QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700DP7B20M2QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700DP7B10M7QE vs 700DP7B20M2QE |
700DP7B11M6QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 700DP7B10M7QE vs 700DP7B11M6QE |
700DP7B10M1QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700DP7B10M7QE vs 700DP7B10M1QE |
700ADP7B10M1QE | Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 28VDC, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700DP7B10M7QE vs 700ADP7B10M1QE |