There are no models available for this part yet.
Overview of 700DP7B10VS3REH by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 700DP7B10VS3REH by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N1547
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700DP7B10VS3REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 / $8.6200 | Buy Now | |
DISTI #
700DP7B10VS3REH-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5042 | Buy Now | |
DISTI #
612-700DP7B10VS3REH
|
Mouser Electronics | Pushbutton Switches .4A @ 20VAC On-(On) DPDT SPDT RoHS: Compliant | 0 |
|
$5.5000 / $5.7700 | Order Now | |
DISTI #
74827714
|
RS | Pushbutton Switch, DPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 700 Series | E-Switch 700DP7B10VS3REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 13 Weeks | 0 |
|
$4.7700 | Buy Now |
CAD Models for 700DP7B10VS3REH by E-Switch Inc
Part Data Attributes for 700DP7B10VS3REH by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
PUSHBUTTON SWITCH
|