Part Details for 700DP7B11M1RE by E-Switch Inc
Overview of 700DP7B11M1RE by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700DP7B11M1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700DP7B11M1RE-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3555 | Buy Now |
DISTI #
612-700DP7B11M1RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20VAC On-(On) DPDT Solder RoHS: Compliant | 0 |
|
$4.4300 / $5.3500 | Order Now |
DISTI #
74827717
|
RS | Pushbutton Switch, DPDT, ON-(ON), 0.4 VA, 20V, Solder, 700 Series | E-Switch 700DP7B11M1RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.7900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
DISTI #
700DP7B11M1RE
|
TME | Switch: push-button, Pos: 2, DPDT, ON-(ON), Leads: for soldering Min Qty: 200 | 0 |
|
$5.2500 | RFQ |
DISTI #
2844027
|
element14 Asia-Pacific | PB SW, DPDT, 0.4VA, 20V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$5.8199 / $7.1172 | Buy Now |
Part Details for 700DP7B11M1RE
700DP7B11M1RE CAD Models
700DP7B11M1RE Part Data Attributes
|
700DP7B11M1RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700DP7B11M1RE
E-Switch Inc
Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.218 inch | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 10.2108 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.29 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.213 inch | |
Termination Type | SOLDER |
Alternate Parts for 700DP7B11M1RE
This table gives cross-reference parts and alternative options found for 700DP7B11M1RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700DP7B11M1RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2461S1G01-FB | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461S1G01-FB |
MB2461A1G01-HC | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461A1G01-HC |
MB2461A1G01-FA | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461A1G01-FA |
MB2061SS1G01-BA | Bushing Mount Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | 700DP7B11M1RE vs MB2061SS1G01-BA |
MB2461S1G01-HC | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461S1G01-HC |
700DP7B10M1RE | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | E-Switch Inc | 700DP7B11M1RE vs 700DP7B10M1RE |
MB2061SD1G01-BA | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2061SD1G01-BA |
MB2461S1G01-HA | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461S1G01-HA |
MB2461S1G01-HB | Pushbutton Switch, DPDT, On-(on), Momentary, Solder Lug Terminal, Panel Mount | NKK Switches | 700DP7B11M1RE vs MB2461S1G01-HB |
MB2461E1G01-HA | Snap-Action Bushing Mount Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 6.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | 700DP7B11M1RE vs MB2461E1G01-HA |