Part Details for 700DR00101248D2060A by Curtis Instruments
Overview of 700DR00101248D2060A by Curtis Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700DR00101248D2060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
267-1039-ND
|
DigiKey | COUNTER LCD 6 CHAR 20-60V PNL MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$36.4968 / $49.2800 | Buy Now |
|
Onlinecomponents.com | Hour Meters, Solid State Hour Meters And Counters RoHS: Compliant |
24 In Stock |
|
$39.6500 / $50.8000 | Buy Now |
DISTI #
69090021
|
Verical | 700DR00101248D2060A Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 23 |
|
$46.9456 / $63.7390 | Buy Now |
|
Master Electronics | Hour Meters, Solid State Hour Meters And Counters RoHS: Compliant |
24 In Stock |
|
$39.6500 / $50.8000 | Buy Now |