Part Details for 700E100KMN3600XJ16 by Kyocera AVX Components
Overview of 700E100KMN3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700E100KMN3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700E100KMN360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 3600V 10pF Tol 10% Las Mkg RoHS: Compliant | 0 |
|
$26.7600 / $37.6600 | Order Now |
Part Details for 700E100KMN3600XJ16
700E100KMN3600XJ16 CAD Models
700E100KMN3600XJ16 Part Data Attributes
|
700E100KMN3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700E100KMN3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E100KMN3600XJ16
This table gives cross-reference parts and alternative options found for 700E100KMN3600XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E100KMN3600XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQCEJA100KAT6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3838, | Kyocera AVX Components | 700E100KMN3600XJ16 vs HQCEJA100KAT6A |
362S58E100KT6U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 3838, | Johanson Technology Inc | 700E100KMN3600XJ16 vs 362S58E100KT6U |
362S58E100KT3W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 3838, | Johanson Technology Inc | 700E100KMN3600XJ16 vs 362S58E100KT3W |
362S58E100KT6W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 3838, | Johanson Technology Inc | 700E100KMN3600XJ16 vs 362S58E100KT6W |
700E100KT3600XJ24 | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 700E100KMN3600XJ16 vs 700E100KT3600XJ24 |
HQCEJA100KA71A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3838, | Kyocera AVX Components | 700E100KMN3600XJ16 vs HQCEJA100KA71A |
362S58E100KT6E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 3838, | Johanson Technology Inc | 700E100KMN3600XJ16 vs 362S58E100KT6E |
HQCEJA100KAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3838, | Kyocera AVX Components | 700E100KMN3600XJ16 vs HQCEJA100KAJ6A |
HQCEJA100KAH1A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 3838, | Kyocera AVX Components | 700E100KMN3600XJ16 vs HQCEJA100KAH1A |
362S58E100KT3U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 3838, | Johanson Technology Inc | 700E100KMN3600XJ16 vs 362S58E100KT3U |