Part Details for 700E101GMN3600X by Kyocera AVX Components
Overview of 700E101GMN3600X by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700E101GMN3600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 16 Container: Bulk | 0Bulk |
|
$57.7100 | Buy Now |
Part Details for 700E101GMN3600X
700E101GMN3600X CAD Models
700E101GMN3600X Part Data Attributes
|
700E101GMN3600X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700E101GMN3600X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 3838, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 9.65 mm |
Alternate Parts for 700E101GMN3600X
This table gives cross-reference parts and alternative options found for 700E101GMN3600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E101GMN3600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
362S58E101G14W | CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 700E101GMN3600X vs 362S58E101G14W |
700E101GTN3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 700E101GMN3600X vs 700E101GTN3600XT |
362S58E101G13S | CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 700E101GMN3600X vs 362S58E101G13S |
362S58E101G13W | CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 700E101GMN3600X vs 362S58E101G13W |
362S58E101G16W | CAP,CERAMIC,100PF,3.6KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC | Johanson Technology Inc | 700E101GMN3600X vs 362S58E101G16W |