There are no models available for this part yet.
Overview of 700E150JMS3600XJ16 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 700E150JMS3600XJ16 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-700E150JMS360016
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 3600V 15pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$29.4500 / $40.7900 | Order Now |
CAD Models for 700E150JMS3600XJ16 by Kyocera AVX Components
Part Data Attributes for 700E150JMS3600XJ16 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.32 mm
|
Length
|
9.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
3600 V
|
Size Code
|
3838
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
9.65 mm
|
Alternate Parts for 700E150JMS3600XJ16
This table gives cross-reference parts and alternative options found for 700E150JMS3600XJ16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E150JMS3600XJ16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
700E150JT3600XJ24 | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 3838, CHIP | Kyocera AVX Components | 700E150JMS3600XJ16 vs 700E150JT3600XJ24 |
HQCEJA150JA71A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 3838, | Kyocera AVX Components | 700E150JMS3600XJ16 vs HQCEJA150JA71A |
362S58E150JT4E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT4E |
362S58E150JT3W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT3W |
362S58E150JT3E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT3E |
362S58E150JT3S | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT3S |
HQCEJA150JAJ6A | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 3838, | Kyocera AVX Components | 700E150JMS3600XJ16 vs HQCEJA150JAJ6A |
362S58E150JT4U | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT4U |
362S58E150JT6W | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT6W |
362S58E150JT6E | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 3838, | Johanson Technology Inc | 700E150JMS3600XJ16 vs 362S58E150JT6E |