There are no models available for this part yet.
Overview of 700E2R0CT7200X by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 700E2R0CT7200X by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700E2R0CT7200X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 700E2R0CT7200X by Kyocera AVX Components
Part Data Attributes for 700E2R0CT7200X by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.32 mm
|
Length
|
9.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
12.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Positive Tolerance
|
12.5%
|
Rated (DC) Voltage (URdc)
|
7200 V
|
Size Code
|
3838
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
9.65 mm
|
Alternate Parts for 700E2R0CT7200X
This table gives cross-reference parts and alternative options found for 700E2R0CT7200X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E2R0CT7200X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
722S58E2R0CT3U | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT3U |
722S58E2R0CT4S | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT4S |
722S58E2R0CT3E | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT3E |
722S58E2R0CT3W | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT3W |
722S58E2R0CT4W | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT4W |
722S58E2R0CT6W | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT6W |
722S58E2R0CT6U | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT6U |
722S58E2R0CT3S | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT3S |
722S58E2R0CT6E | Ceramic Capacitor, Multilayer, Ceramic, 7200V, 12.5% +Tol, 12.5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 3838, | Johanson Technology Inc | 700E2R0CT7200X vs 722S58E2R0CT6E |