700E5R6CW3600XJ24
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP

Overview of 700E5R6CW3600XJ24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 700E5R6CW3600XJ24 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 581-700E5R6CW360024
Mouser Electronics Silicon RF Capacitors / Thin Film 3600V 5.6pF Tol .25pF Las Mkg RoHS: Compliant 0
  • 1 $29.8000
  • 10 $27.4600
  • 24 $26.6600
  • 48 $24.3100
  • 120 $21.6500
  • 264 $21.1700
$21.1700 / $29.8000 Order Now

CAD Models for 700E5R6CW3600XJ24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700E5R6CW3600XJ24 by Kyocera AVX Components

700E5R6CW3600XJ24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e0
Length
9.65 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.4643%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TRAY
Positive Tolerance
4.4643%
Rated (DC) Voltage (URdc)
3600 V
Size Code
3838
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. 700E5R6CW3600XJ24
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP
    VS

Alternate Parts for 700E5R6CW3600XJ24

This table gives cross-reference parts and alternative options found for 700E5R6CW3600XJ24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700E5R6CW3600XJ24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
362S58E5R6CT4U Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT4U
362S58E5R6CT3U Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT3U
362S58E5R6CT3E Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT3E
362S58E5R6CT3W Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT3W
HQCEJA5R6CAT6A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, Kyocera AVX Components 700E5R6CW3600XJ24 vs HQCEJA5R6CAT6A
HQCEJA5R6CAH6A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, Kyocera AVX Components 700E5R6CW3600XJ24 vs HQCEJA5R6CAH6A
362S58E5R6CT4W Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT4W
HQCEJA5R6CAJ6A Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 3838, Kyocera AVX Components 700E5R6CW3600XJ24 vs HQCEJA5R6CAJ6A
700E5R6CMN3600X Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 3838, CHIP Kyocera AVX Components 700E5R6CW3600XJ24 vs 700E5R6CMN3600X
362S58E5R6CT6S Ceramic Capacitor, Multilayer, Ceramic, 3600V, 4.4643% +Tol, 4.4643% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 3838, Johanson Technology Inc 700E5R6CW3600XJ24 vs 362S58E5R6CT6S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700E5R6CW3600XJ24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700E5R6CW3600XJ24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 700E5R6CW3600XJ24 would you like to use for your alert(s)?
  • Please alert me when 700E5R6CW3600XJ24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700E5R6CW3600XJ24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700E5R6CW3600XJ24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700E5R6CW3600XJ24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700E5R6CW3600XJ24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700E5R6CW3600XJ24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: