700S14A0B010.000000.000B10040A
TE Connectivity
Description: Liquid Level Sensor

Overview of 700S14A0B010.000000.000B10040A by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for 700S14A0B010.000000.000B10040A by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 700S14A0B-0067
Avnet Americas 700S14A0B010.000000.000B10040A: CTO-1250 - Bulk (Alt: 700S14A0B-0067) Min Qty: 5 Package Multiple: 5 Container: Bulk 0
RFQ

CAD Models for 700S14A0B010.000000.000B10040A by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 700S14A0B010.000000.000B10040A by TE Connectivity

700S14A0B010.000000.000B10040A
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
1%
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Range
4-20mA
Pressure Range-Max
10 Psi
Sensors/Transducers Type
LIQUID LEVEL SENSOR
Want to compare parts?
  1. 700S14A0B010.000000.000B10040A
    TE Connectivity
    Liquid Level Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 700S14A0B010.000000.000B10040A by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 700S14A0B010.000000.000B1... by TE Connectivity

Select Manufacturer
Which Manufacturer of 700S14A0B010.000000.000B1... would you like to use for your alert(s)?
  • Please alert me when 700S14A0B010.000000.000B1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 700S14A0B010.000000.000B1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 700S14A0B010.000000.000B1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 700S14A0B010.000000.000B1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 700S14A0B010.000000.000B1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 700S14A0B010.000000.000B10040A by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: