Part Details for 700S14A4A-0003 by TE Connectivity
Overview of 700S14A4A-0003 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 700S14A4A-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700S14A4A-0003
|
Avnet Americas | 700S14A4A015.000000.000B10040A: CTO-1250 - Bulk (Alt: 700S14A4A-0003) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$448.6500 / $626.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$448.6500 / $626.4700 | Buy Now |
Part Details for 700S14A4A-0003
700S14A4A-0003 CAD Models
700S14A4A-0003 Part Data Attributes
|
700S14A4A-0003
TE Connectivity
Buy Now
|
Compare Parts:
700S14A4A-0003
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 15 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |