Part Details for 700S14A4A-0032 by TE Connectivity
Overview of 700S14A4A-0032 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for 700S14A4A-0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700S14A4A-0032
|
Avnet Americas | 700S14A4A005.000000.000B10050A: CTO-1250 - Bulk (Alt: 700S14A4A-0032) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332930
|
Sager | Thick Film Resistors - SMD 700S14A4A005.000000.000B10050A: CTO-1250 Min Qty: 1 | 0 |
|
$425.0100 / $449.6500 | Buy Now |
Part Details for 700S14A4A-0032
700S14A4A-0032 CAD Models
700S14A4A-0032 Part Data Attributes
|
700S14A4A-0032
TE Connectivity
Buy Now
|
Compare Parts:
700S14A4A-0032
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 5 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |