Part Details for 700S14A4B010.000000.000C10100A by TE Connectivity
Overview of 700S14A4B010.000000.000C10100A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 700S14A4B010.000000.000C10100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20014586-00
|
Avnet Americas | 700S14A4B010.000000.000C10100A: CTO-1250 - Bulk (Alt: 20014586-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 700S14A4B010.000000.000C10100A
700S14A4B010.000000.000C10100A CAD Models
700S14A4B010.000000.000C10100A Part Data Attributes
|
700S14A4B010.000000.000C10100A
TE Connectivity
Buy Now
|
Compare Parts:
700S14A4B010.000000.000C10100A
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |