Part Details for 700SP7B10M1REH-JVP by Jameco
Overview of 700SP7B10M1REH-JVP by Jameco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700SP7B10M1REH-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121305
|
Jameco Electronics | Pushbutton Switch ON-(ON) Momentary SPDT Round Plunger 3A 120VAC 28VDC 0.4VA Solder Lug Panel Mount Min Qty: 1 Container: Each | 91 |
|
$2.5900 / $3.2900 | Buy Now |
DISTI #
28063
|
Jameco Electronics | Pushbutton Switch ON-(ON) SPDT Round Plunger 3A 120 VAC 28 VDC 0.4VA Solder Lug Panel Mount Min Qty: 1 Container: Each | 76 |
|
$2.9500 / $3.5900 | Buy Now |