There are no models available for this part yet.
Overview of 700SP7B10VS2QEC2BLK by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 700SP7B10VS2QEC2BLK by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y6486
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B10VS2QEC2BLK RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $6.2300 | Buy Now | |
DISTI #
141-700SP7B10VS2QEC2BLK-ND
|
DigiKey | SWITCH PB SPDT 3A 120V Min Qty: 270 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6452 | Buy Now | |
DISTI #
612-SP7B10VS2QEC2BLK
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT , On-(On) , Panel Mount, Rear, Black RoHS: Compliant | 0 |
|
$4.6400 | Order Now | |
DISTI #
74827769
|
RS | Pushbutton Switch, SPDT, ON-(ON), 3A, 120V AC/28V DC, PC Pin, 700 Series | E-Switch 700SP7B10VS2QEC2BLK RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 | RFQ | |
Future Electronics | 700 Series 28 V 3 A SPDT On-Mom Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.5500 | Buy Now | ||
Future Electronics | 700 Series 28 V 3 A SPDT On-Mom Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.5500 | Buy Now | ||
DISTI #
700SP7B10VS2QEC2BK
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/28VDC, 1A/250VAC, black, THT Min Qty: 270 | 0 |
|
$4.3200 | RFQ |
CAD Models for 700SP7B10VS2QEC2BLK by E-Switch Inc
Part Data Attributes for 700SP7B10VS2QEC2BLK by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
PUSHBUTTON SWITCH
|