Part Details for 700SP7B11M51RE by E-Switch Inc
Overview of 700SP7B11M51RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 700SP7B11M51RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1594
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B11M51RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $5.8200 | Buy Now |
DISTI #
612-700SP7B11M51RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20VAC On-(On) Wire Wrap RoHS: Compliant | 0 |
|
$4.1400 / $4.5400 | Order Now |
DISTI #
74827788
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, Wire Wrap, 700 Series | E-Switch 700SP7B11M51RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.2200 | Buy Now |
DISTI #
700SP7B11M51RE
|
TME | Switch: push-button, Pos: 2, SPDT, 20mA/20VAC, 0.02A/20VDC, ON-(ON) Min Qty: 200 | 0 |
|
$4.4000 | RFQ |