Part Details for 700SP7B11M6RE by E-Switch Inc
Overview of 700SP7B11M6RE by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 700SP7B11M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1598
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B11M6RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.8500 | Buy Now |
DISTI #
612-700SP7B11M6RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20VAC On-(On) SPDT DPDT RoHS: Compliant | 0 |
|
$3.8400 / $4.6000 | Order Now |
DISTI #
74827792
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 700 Series | E-Switch 700SP7B11M6RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7000 / $6.8500 | Buy Now |
|
Quest Components | Electronic Component | 979 |
|
$2.8545 / $7.7850 | Buy Now |
DISTI #
700SP7B11M6RE
|
TME | Switch: push-button, Pos: 2, SPDT, 20mA/20VAC, 0.02A/20VDC, ON-(ON) Min Qty: 200 | 0 |
|
$4.9500 | RFQ |