Part Details for 701-0400 by Deltron / DEM Manufacturing
Overview of 701-0400 by Deltron / DEM Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6177
|
Newark | Connector, Xlr, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:7000 Series, Body Material:Zinc Rohs Compliant: Yes |Deltron Components 701-0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.1500 / $12.3600 | Buy Now |
DISTI #
02M0573
|
Newark | Xlr Audio Connector, Plug, 4, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Deltron Components 701-0400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$5.8800 | Buy Now |
DISTI #
174-7124
|
Mouser Electronics | XLR Connectors NIKL/SILV CABLE 4C RoHS: Compliant | 0 |
|
$3.9900 / $6.1000 | Order Now |
DISTI #
701-0400
|
TME | Plug, XLR, male, PIN: 4, straight, for cable, soldering, 50V, 10A Min Qty: 1 | 145 |
|
$3.3700 / $4.8400 | Buy Now |
DISTI #
1193898
|
element14 Asia-Pacific | PLUG, XLR, FREE, 4POLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8426 / $5.3741 | Buy Now |
DISTI #
1193898
|
Farnell | PLUG, XLR, FREE, 4POLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 50 |
|
$4.2192 / $8.7640 | Buy Now |