Part Details for 701-084 by Eclipse Tools
Overview of 701-084 by Eclipse Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-701-084-ND
|
DigiKey | Gray 2x12 AWG x 23mm 200 pcs Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
24 In Stock |
|
$41.5800 | Buy Now |
|
Onlinecomponents.com | Wire Ferrule, Gray, Twin, 14 x 2 AWG, PK200 RoHS: Compliant | 0 |
|
$29.4500 / $30.3600 | Buy Now |