There are no models available for this part yet.
Overview of 701-147 by Eclipse Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 701-147 by Eclipse Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3235-701-147-ND
|
DigiKey | 8 AWG x 25mm 500 pcs Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$70.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.3700 / $62.1900 | Buy Now |