Part Details for 7010-1511-041 by Radiall
Overview of 7010-1511-041 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010-1511-041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7010-1511-041-ND
|
DigiKey | SSMC M RA BHD Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
259 In Stock |
|
$24.5053 / $33.0900 | Buy Now |
DISTI #
7010-1511-041
|
Avnet Americas | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 7010-1511-041) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 / $31.8780 | Buy Now |
DISTI #
501-7010-1511-041
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC M RA BHD RoHS: Not Compliant | 10 |
|
$24.5000 / $33.0700 | Buy Now |
DISTI #
7010-1511-041
|
Avnet Americas | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 7010-1511-041) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 / $31.8780 | Buy Now |
DISTI #
7010-1511-041
|
Avnet Americas | Conn SSMC RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 7010-1511-041) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0700 / $31.8780 | Buy Now |
Part Details for 7010-1511-041
7010-1511-041 CAD Models
7010-1511-041 Part Data Attributes
|
7010-1511-041
Radiall
Buy Now
Datasheet
|
Compare Parts:
7010-1511-041
Radiall
RF SSMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |