Part Details for 7010.1820.12 by Schurter Electronic Components
Overview of 7010.1820.12 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010.1820.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010.1820.12
|
Avnet Abacus | 172593 SUBMINIATURE FUSE 800MA (Alt: 7010.1820.12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 7010.1820.12
7010.1820.12 CAD Models
7010.1820.12 Part Data Attributes
|
7010.1820.12
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.1820.12
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 4.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.05x10mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 100 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7010.1820.12
This table gives cross-reference parts and alternative options found for 7010.1820.12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.1820.12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS549D22RVFR | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | 7010.1820.12 vs TPS549D22RVFR |
7010.1820.46 | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.1820.12 vs 7010.1820.46 |
TPS549D22RVFT | 1.5-V to 16-V, 40-A synchronous SWIFT™ buck converter with differential remote sense and PMBus 40-LQFN-CLIP -40 to 125 | Texas Instruments | 7010.1820.12 vs TPS549D22RVFT |