Part Details for 7010.2630 by Schurter Electronic Components
Overview of 7010.2630 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010.2630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-7010.263
|
Mouser Electronics | Cartridge Fuses CEH SICHERUNG FLINK | 90 |
|
$5.0500 / $8.9600 | Buy Now |
DISTI #
7010.2630
|
Avnet Abacus | CEH FUSE QUICK (Alt: 7010.2630) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 7010.2630
7010.2630 CAD Models
7010.2630 Part Data Attributes
|
7010.2630
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.2630
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 10A, 125VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 16 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.7x16mm | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | NNO | |
Surface Mount | NO | |
Terminal Shape | END CAP |