Part Details for 7010.3270 by Schurter Electronic Components
Overview of 7010.3270 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010.3270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5339
|
Newark | D1 Fuse F 400Ma/Carton Box |Schurter 7010.3270 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
486-4770-ND
|
DigiKey | FUSE GLASS 400MA 220VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
95 In Stock |
|
$1.5925 / $2.8900 | Buy Now |
DISTI #
7010.3270
|
Avnet Americas | D1 FUSE 400mA F - Boxed Product (Development Kits) (Alt: 7010.3270) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$1.5543 / $1.8226 | Buy Now |
DISTI #
693-7010.3270
|
Mouser Electronics | Cartridge Fuses D1 400mA F RoHS: Compliant | 16 |
|
$1.5900 / $2.8800 | Buy Now |
DISTI #
70344045
|
RS | Cartridge Fuse, F, 0.4A, 5 x 20mm | Schurter 7010.3270 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | D1 FUSE 400mA F RoHS: Compliant |
100 In Stock |
|
$1.6400 / $2.0300 | Buy Now |
DISTI #
7010.3270
|
TME | Fuse: fuse, quick blow, 400mA, 220VAC, cylindrical,glass, 5x20mm Min Qty: 1 | 98 |
|
$1.5300 / $2.1400 | Buy Now |
DISTI #
000000000000284219
|
Sager | Cartridge Fuses D1 400mA F Min Qty: 500 | 0 |
|
$1.6100 / $1.7500 | Buy Now |
|
Master Electronics | D1 FUSE 400mA F RoHS: Compliant |
100 In Stock |
|
$1.6400 / $2.0300 | Buy Now |
Part Details for 7010.3270
7010.3270 CAD Models
7010.3270 Part Data Attributes
|
7010.3270
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.3270
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.4A, 220VAC, 60A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 220 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Shape | END CAP |