Part Details for 7010.3460 by Schurter Electronic Components
Overview of 7010.3460 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
GA3460-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 7010.3460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5348
|
Newark | D1 Fuse F 3.15A/Carton Box |Schurter 7010.3460 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
486-1901-ND
|
DigiKey | FUSE GLASS 3.15A 125VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
868 In Stock |
|
$1.5925 / $2.8900 | Buy Now |
DISTI #
7010.3460
|
Avnet Americas | D1 FUSE 3.15A F - Boxed Product (Development Kits) (Alt: 7010.3460) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$1.5543 / $1.8226 | Buy Now |
DISTI #
693-7010.3460
|
Mouser Electronics | Cartridge Fuses D1 3.15A 125V 5X20 Quick Acting RoHS: Compliant | 507 |
|
$1.6000 / $2.8600 | Buy Now |
DISTI #
70436021
|
RS | Cartridge Fuse, F, 3.15A, 5 x 20mm | Schurter 7010.3460 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 | RFQ |
|
Future Electronics | D1 FUSE 3.15A F RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.5700 / $1.7300 | Buy Now |
|
Onlinecomponents.com | D1 FUSE 3.15A F RoHS: Compliant |
35 In Stock |
|
$1.5300 / $2.9000 | Buy Now |
DISTI #
7010.3460
|
TME | Fuse: fuse, quick blow, 3.15A, 125VAC, cylindrical,glass, 5x20mm Min Qty: 1 | 46 |
|
$0.4310 / $0.6530 | Buy Now |
DISTI #
000000000000761125
|
Sager | Cartridge Fuses D1 3.15A 125V 5X20 Quick Acting Min Qty: 500 | 0 |
|
$1.6100 / $1.7500 | Buy Now |
DISTI #
7010.3460
|
Avnet Abacus | D1 FUSE 3.15A F (Alt: 7010.3460) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7010.3460
7010.3460 CAD Models
7010.3460 Part Data Attributes
|
7010.3460
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.3460
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |