Part Details for 7010.7030.39 by Schurter Electronic Components
Overview of 7010.7030.39 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7010.7030.39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010.7030.39
|
Avnet Abacus | SRT7010.7030.39 (Alt: 7010.7030.39) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 7010.7030.39
7010.7030.39 CAD Models
7010.7030.39 Part Data Attributes
|
7010.7030.39
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.7030.39
Schurter Electronic Components
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2.3x8mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; GAMT1; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7010.7030.39
This table gives cross-reference parts and alternative options found for 7010.7030.39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.7030.39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R251012 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251012 |
MCRW10A | Electric Fuse, Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 7010.7030.39 vs MCRW10A |
7010.7030.37 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.7030.39 vs 7010.7030.37 |
2751150000 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 7010.7030.39 vs 2751150000 |
7010.7030.47 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7010.7030.39 vs 7010.7030.47 |
R251.500 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251.500 |
R251.375 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251.375 |
R251.125 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251.125 |
R251015 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251015 |
R251005 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 7010.7030.39 vs R251005 |