Part Details for 701001-M by TE Connectivity
Overview of 701001-M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55701-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 296 Position. | |
10135701-001 | Amphenol Communications Solutions | OCTIS™ - Accessories, Input Output Connectors, Crimping Tool for Octis Power | |
55701-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 296 Position Lead Free. |
Price & Stock for 701001-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-701001-M
|
Mouser Electronics | NTC Thermistors PRECISION EPOXY NTC THERMISTORS RoHS: Compliant | 0 |
|
$13.5000 / $14.4300 | Order Now |
|
Onlinecomponents.com | 44001RC,THERM,ROHS RoHS: Compliant | 0 |
|
$12.6500 / $18.4400 | Buy Now |
DISTI #
11032560-00
|
TTI | NTC Thermistors 44001 RC THERMISTOR 701001-M Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.3000 / $11.1800 | Buy Now |
|
Master Electronics | 44001RC,THERM,ROHS RoHS: Compliant | 0 |
|
$12.6500 / $18.4400 | Buy Now |