Part Details for 7010028986 by 3M
Overview of 7010028986 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010028986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$151.8100 / $163.0500 | Buy Now | |
DISTI #
10078460
|
TestEquity LLC | 3M 7010028986 Scotch-Brite Power Sponge 3000CC, 2.8 in x 4.5 in x 0.6" 5/Pack, 12 Pack/Case | 0 |
|
$151.9600 | Buy Now |