Part Details for 7010292414 by 3M Interconnect
Overview of 7010292414 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010292414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010292414
|
Mouser Electronics | Other Tools Scotch-Brite EXL Unitized Wheel, XL-UW, 6A Medium, 3 in x 1 in x 3/8in, 10 ea/Case | 0 |
|
$29.1600 / $30.6700 | Order Now |
DISTI #
MMM7010292414
|
Heilind Electronics | SCOTCH-BRITE EXL UNITIZED WHEE | Americas - 0 in Stock |
|
Buy Now |