Part Details for 7010292435 (ALTERNATE: 00048011604497) by 3M
Overview of 7010292435 (ALTERNATE: 00048011604497) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010292435 (ALTERNATE: 00048011604497)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72675914
|
RS | ScotchBrite EXLXP Deburring Wheel, 10S Fine, 8 in x 2 in x 3 | 3M 7010292435 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$301.1100 | RFQ |