Part Details for 7010294912 by 3M Interconnect
Overview of 7010294912 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010294912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010294912-ND
|
DigiKey | LIGHT DUTY CLEANSING PAD 7445 HP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,642.3200 | Buy Now |
DISTI #
517-7010294912
|
Mouser Electronics | Other Tools Light Duty Cleansing Pad 7445, HP-HP, Nepheline Syenite Super Fine, White, 3200 ea/Case, Unbranded | 0 |
|
$1,958.5800 | Order Now |
DISTI #
MMM7010294912
|
Heilind Electronics | LIGHT DUTY CLEANSING PAD 7445, | Americas - 0 in Stock |
|
Buy Now |