Part Details for 7010297798 by 3M Interconnect
Overview of 7010297798 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010297798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010297798
|
Avnet Americas | Cable Accessories Thin Wall Tubing Polyolefin Black - Shrink Tubing that comes in 4ft sticks (Alt: 7010297798) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010297798
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1.5" BLACK HEATSHRINK 48" STIK RoHS: Compliant | 0 |
|
$24.2300 | Order Now |