Part Details for 7010299259 by 3M
Overview of 7010299259 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010299259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$182.6200 / $194.0000 | Buy Now |
DISTI #
10079253
|
TestEquity LLC | 3M 7010299259 Scotch-Brite Light Deburring Wheel, LD-WL, 6S Fine, 8 in x 2 in x 3 in, 2 ea/Case | 0 |
|
$189.6700 | Buy Now |