Part Details for 7010299967 by 3M Interconnect
Overview of 7010299967 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010299967
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010299967-ND
|
DigiKey | DISC ALUMINUM OXIDE 80 1.5" Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
517-7010299967
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, 80 X-weight, 1-1/2 in x NH, Die 150S, 50/Bag,500 ea/Case | 0 |
|
$0.4790 / $0.6550 | Order Now |
DISTI #
MMM7010299967
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, 80 X-W | Americas - 0 in Stock |
|
Buy Now |