Part Details for 7010300507 by 3M Electronics
Overview of 7010300507 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010300507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# GT1, 3M� Premium Matte Cloth (Gaffers) Tape GT1, Red, 24 mm x 50 m, 11 mil, 48 per case 3M� Premium Matte Cloth (Gaffers) Tape GT1 is a gaffers tape made with synthetic rubber adhesive and a cotton cloth backing. This tape measures 24 mm (0.94 in) wide. UPC: 00076308984984 RoHS: Compliant Min Qty: 576 Package Multiple: 48 | 0 |
|
$21.8900 | Buy Now |