Part Details for 7010312513 by 3M Interconnect
Overview of 7010312513 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010312513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010312513
|
Mouser Electronics | Adhesive Tapes 3M Premium Matte Cloth (Gaffers) Tape GT1, Black, 24 mm x 50 m, 11 mil,48/Case | 0 |
|
$27.4500 | Order Now |
DISTI #
MMM7010312513
|
Heilind Electronics | 3M PREMIUM MATTE CLOTH GAFFERS GT1 | Americas - 0 in Stock |
|
$30.7200 | Buy Now |