There are no models available for this part yet.
Overview of 7010312514 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010312514 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
517-7010312514
|
Mouser Electronics | Adhesive Tapes 3M Premium Matte Cloth (Gaffers) Tape GT1, Burgundy, 24 mm x 50 m, 11mil, 48/Case | 0 |
|
$26.4500 | Order Now | |
DISTI #
MMM7010312514
|
Heilind Electronics | 3M PREMIUM MATTE CLOTH GAFFERS GT1 | Americas - 0 in Stock |
|
Buy Now |