Part Details for 7010312839 by 3M Interconnect
Overview of 7010312839 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010312839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010312839
|
Mouser Electronics | Adhesive Tapes 3M Very Low Outgassing Polyester Seal Tape 6690SP, 6 in x 550 yds,1/Case | 0 |
|
$1,350.0700 | Order Now |
DISTI #
MMM7010312839
|
Heilind Electronics | 3M VERY LOW OUTGASSING POLYEST 6690SP | Americas - 0 in Stock |
|
Buy Now |