Part Details for 7010318684 by 3M Interconnect
Overview of 7010318684 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010318684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010318684
|
Avnet Americas | Conn Rectangular SKT 40 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010318684) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1809 / $8.1733 | Buy Now |
DISTI #
P25LE-040S-DA
|
TTI | Board to Board & Mezzanine Connectors 40P LOPRO WRMNT SKT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 209 In Stock |
|
$8.1100 / $12.6900 | Buy Now |