Part Details for 7010318948 by 3M
Overview of 7010318948 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010318948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.92mm 7.87mm Electro-Tin Cardboard RoHS: Compliant | 0 |
|
$0.3245 / $0.3894 | Buy Now |
DISTI #
10291383
|
TestEquity LLC | 3M 7010318948 Scotchlok Ring Tongue, Vinyl Insulated Butted Seam MVU10-10RK, Stud Size 10, 500/Case | 0 |
|
$0.3300 | Buy Now |