There are no models available for this part yet.
Overview of 7010319660 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010319660 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7010319660
|
Avnet Americas | Conn Rectangular SKT 2Power/20Signal POS Solder RA Thru-Hole - Bulk (Alt: 7010319660) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MMM7010319660
|
Heilind Electronics | 3M PAK 50 POWER GROUND SOCKET 'P50-020SG-SR1-EA | Americas - 0 in Stock300 On Order |
|
$11.3406 / $11.5179 | Buy Now | |
DISTI #
P50-020SG-SR1-EA
|
TTI | Board to Board & Mezzanine Connectors 20 POS 2.54MM SOLDER RA THRU-HOLE SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$12.2900 | Buy Now |