Part Details for 7010319976 by 3M Interconnect
Overview of 7010319976 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010319976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010319976
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010319976) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
929710-01-36
|
TTI | Headers & Wire Housings 72P STRT 2 ROW TIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
Buy Now |