Part Details for 7010320046 by 3M Interconnect
Overview of 7010320046 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010320046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010320046
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010320046) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010320046
|
Heilind Electronics | 3M POLARIZED WIREMOUNT SOCKET, M-CONFIG PROD | Americas - 0 in Stock |
|
Buy Now |