Part Details for 7010325349 by 3M Electronics
Overview of 7010325349 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010325349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Microfinishing PSA Film Disc 268L, 9 Mic, Type D, Light Blue, 1 in x NH, Die 100N, 100 per inner, 2000 per case Our 3M� Microfinishing PSA Film Disc 268L features micron-graded aluminum oxide mineral, which is bonded to a durable polyester film backing, to produce a fast cut-rate and uniform finish on wood, solid surface composites, metals, plastic and fiberglass. UPC: 00051111545034 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0800 | Buy Now |