Part Details for 7010325354 by 3M Electronics
Overview of 7010325354 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010325354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Hookit� Microfinishing Film Disc 268L, 30 Mic, Type D, 3 in x NH, Die 300V, 1000 per case 3M� Hookit� Microfinishing Film Disc 268L is a fast-cutting abrasive for precise, uniform, close-tolerance finishes. An aluminum oxide mineral is resin-bonded to a 3 MIL, high-strength polyester film backing for durability. This disc is ideal for defect repair and leveling, paint prep and final finishing. UPC: 00051111545379 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4300 | Buy Now |