Part Details for 7010325369 by 3M
Overview of 7010325369 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010325369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4500 / $49.4000 | Buy Now |
DISTI #
10072205
|
TestEquity LLC | 3M 7010325369 Diamond Lapping Film 666X Type B, 6 Micron PSA Disc, 8" x NH Die# 800L, 25 per inner 250 per case, | 0 |
|
$41.5000 | Buy Now |