Part Details for 7010325679 by 3M Interconnect
Overview of 7010325679 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010325679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010325679
|
Mouser Electronics | Other Tools 3M Diamond Lapping Film 661X, 0.10 Micron Disc, 4.25 in x NH, 25/Inner,250/Case | 0 |
|
$6.1600 / $9.3000 | Order Now |
DISTI #
MMM7010325679
|
Heilind Electronics | 3M DIAMOND LAPPING FILM 661X, 3M661X | Americas - 0 in Stock |
|
Buy Now |