Part Details for 7010327467 by 3M
Overview of 7010327467 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010327467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73279826
|
RS | Cartridge Roll 341D, 1 inx2 inx1/4 in, 36 X-weight | 3M 7010327467 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $2.2400 | Buy Now | |
DISTI #
10291976
|
TestEquity LLC | 3M 7010327467 Cartridge Roll 341D, 1 in x 2 in x 1/4 in, 36 X-weight | 0 |
|
$1.9800 | Buy Now |