Part Details for 7010328212 by 3M
Overview of 7010328212 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010328212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3000 / $99.5600 | Buy Now |
DISTI #
10292144
|
TestEquity LLC | 3M 7010328212 Trizact Cloth Belt 253FA, A6 XF-weight, 6 in x 132 in, Film-lok, Full-flex | 0 |
|
$67.2700 | Buy Now |